EP3C16Q240C8N
vs
EP3C16Q240C8N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
ALTERA CORP
|
|
Part Package Code |
QFP
|
|
Package Description |
34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240
|
|
Pin Count |
240
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max |
472.5 MHz
|
|
JESD-30 Code |
R-PQFP-G240
|
|
JESD-609 Code |
e3
|
|
Length |
32 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
15408
|
|
Number of Inputs |
160
|
|
Number of Logic Cells |
15408
|
|
Number of Outputs |
160
|
|
Number of Terminals |
240
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
15408 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FQFP
|
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
1.25 V
|
|
Supply Voltage-Min |
1.15 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
32 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare EP3C16Q240C8N with alternatives