EP3SL150F1152I3
vs
EP3SL150F1152I4LN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
ALTERA CORP
|
|
Part Package Code |
BGA
|
|
Package Description |
BGA, BGA1152,34X34,40
|
|
Pin Count |
1152
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
|
Clock Frequency-Max |
717 MHz
|
|
JESD-30 Code |
S-PBGA-B1152
|
|
JESD-609 Code |
e0
|
|
Length |
35 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Equivalent Gates |
3600000
|
|
Number of Inputs |
744
|
|
Number of Logic Cells |
142500
|
|
Number of Outputs |
744
|
|
Number of Terminals |
1152
|
|
Organization |
3600000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA1152,34X34,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.9 mm
|
|
Supply Voltage-Max |
0.94 V
|
|
Supply Voltage-Min |
0.86 V
|
|
Supply Voltage-Nom |
0.9 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
35 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare EP3SL150F1152I3 with alternatives