EP4CE22E22C8N
vs
EP4CE22E22A7N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
|
HLFQFP, QFP144,.87SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
Intel
|
Clock Frequency-Max |
472.5 MHz
|
472.5 MHz
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1395
|
1395
|
Number of Inputs |
79
|
79
|
Number of Logic Cells |
22320
|
22320
|
Number of Outputs |
79
|
79
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1395 CLBS
|
1395 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
HLFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.65 mm
|
1.65 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
144
|
|
|
|
Compare EP4CE22E22C8N with alternatives
Compare EP4CE22E22A7N with alternatives