EP4CE30F23C6
vs
EP4CE30F23I7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
23 X 23 MM, 1 MM PITCH, FBGA-484
|
23 X 23 MM, 1 MM PITCH, FBGA-484
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
Intel
|
Clock Frequency-Max |
472.5 MHz
|
472.5 MHz
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
JESD-609 Code |
e0
|
e0
|
Length |
23 mm
|
23 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1803
|
1803
|
Number of Inputs |
331
|
331
|
Number of Logic Cells |
28848
|
28848
|
Number of Outputs |
331
|
331
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1803 CLBS
|
1803 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA484,22X22,40
|
BGA484,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.4 mm
|
2.4 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
484
|
Peak Reflow Temperature (Cel) |
|
220
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare EP4CE30F23C6 with alternatives
Compare EP4CE30F23I7 with alternatives