EP900PI
vs
EP910IDI-15
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-40
|
WINDOWED, CERDIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
24 MACROCELLS
|
MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
20 MHz
|
66.6 MHz
|
JESD-30 Code |
R-PDIP-T40
|
R-GDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Length |
52.324 mm
|
52.07 mm
|
Number of Dedicated Inputs |
12
|
12
|
Number of I/O Lines |
24
|
24
|
Number of Inputs |
36
|
36
|
Number of Outputs |
24
|
24
|
Number of Product Terms |
240
|
450
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
12 DEDICATED INPUTS, 24 I/O
|
12 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
WDIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, WINDOW
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
OT PLD
|
UV PLD
|
Propagation Delay |
60 ns
|
18 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.83 mm
|
5.75 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EP900PI with alternatives
Compare EP910IDI-15 with alternatives