EPF10K100ARI240-3 vs EPF10K100ARC240-2 feature comparison

EPF10K100ARI240-3 Altera Corporation

Buy Now Datasheet

EPF10K100ARC240-2 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description RQFP-240 RQFP-240
Pin Count 240 240
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 189 189
Number of Inputs 189 189
Number of Logic Cells 4992 4992
Number of Outputs 189 189
Number of Terminals 240 240
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 189 I/O 4 DEDICATED INPUTS, 189 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP240,1.37SQ,20 HQFP240,1.37SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.8 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 32 mm 32 mm
Base Number Matches 2 2

Compare EPF10K100ARI240-3 with alternatives

Compare EPF10K100ARC240-2 with alternatives