EPF10K200SFC672-2X
vs
EPF10K200SFC672-1N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672
|
BGA,
|
Pin Count |
672
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B672
|
JESD-609 Code |
e0
|
e1
|
Length |
27 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
470
|
470
|
Number of Inputs |
470
|
|
Number of Logic Cells |
9984
|
|
Number of Outputs |
470
|
|
Number of Terminals |
672
|
672
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
470 I/O
|
470 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA672,26X26,40
|
BGA672,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
0.6 ns
|
0.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
2.1 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EPF10K200SFC672-2X with alternatives
Compare EPF10K200SFC672-1N with alternatives