EPF6016TC144-2N
vs
EPF6016TI144-3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP144,.63SQ,20
|
LFQFP, QFP144,.63SQ,20
|
Pin Count |
144
|
144
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE USED 16000 LOGIC GATES
|
CAN ALSO BE USED 16000 LOGIC GATES
|
Clock Frequency-Max |
153 MHz
|
133 MHz
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e0
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
117
|
117
|
Number of Inputs |
117
|
117
|
Number of Logic Cells |
1320
|
1320
|
Number of Outputs |
117
|
117
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 117 I/O
|
4 DEDICATED INPUTS, 117 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.63SQ,20
|
QFP144,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
20
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EPF6016TC144-2N with alternatives
Compare EPF6016TI144-3 with alternatives