EPF81188AQC240-3
vs
EPF81188AGC232-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
PLASTIC, QFP-240
|
PGA, PGA232,17X17
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
1008 LOGIC ELEMENTS; 126 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
1188 FLIP FLOPS; 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
|
Clock Frequency-Max |
385 MHz
|
|
JESD-30 Code |
S-PQFP-G240
|
S-CPGA-P232
|
JESD-609 Code |
e0
|
e0
|
Length |
32 mm
|
44.7 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
184
|
180
|
Number of Inputs |
184
|
184
|
Number of Logic Cells |
1008
|
1008
|
Number of Outputs |
180
|
180
|
Number of Terminals |
240
|
232
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 184 I/O
|
4 DEDICATED INPUTS, 180 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
FQFP
|
PGA
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
PGA232,17X17
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
5.207 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
32 mm
|
44.7 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
PGA
|
Pin Count |
|
232
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare EPF81188AQC240-3 with alternatives
Compare EPF81188AGC232-5 with alternatives