EPM1270T144C3N
vs
EPM1270T144C3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
Intel
|
Additional Feature |
IT CAN ALSO OPERATE AT 3.3V
|
IT CAN ALSO OPERATE AT 3.3V
|
Clock Frequency-Max |
172.4 MHz
|
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
116
|
116
|
Number of Inputs |
116
|
116
|
Number of Macro Cells |
980
|
980
|
Number of Outputs |
116
|
116
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 116 I/O
|
0 DEDICATED INPUTS, 116 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
6.2 ns
|
6.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
22 X 22 MM, 0.50 MM PITCH, TQFP-144
|
|
|
|
Compare EPM1270T144C3N with alternatives
Compare EPM1270T144C3 with alternatives