EPM1270T144C5 vs EPM1270T144C3N feature comparison

EPM1270T144C5 Altera Corporation

Buy Now Datasheet

EPM1270T144C3N Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e3
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Macro Cells 980 980
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 20 mm 20 mm
Base Number Matches 2 2
Number of Inputs 116
Number of Outputs 116

Compare EPM1270T144C5 with alternatives

Compare EPM1270T144C3N with alternatives