EPM240GM100A3N
vs
EPM240GM100A4N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
|
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT CAN ALSO OPERATE AT 3.3V
|
IT CAN ALSO OPERATE AT 3.3V
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B100
|
S-PBGA-B100
|
JESD-609 Code |
e1
|
e1
|
JTAG BST |
YES
|
YES
|
Length |
6 mm
|
6 mm
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
80
|
80
|
Number of Inputs |
80
|
80
|
Number of Macro Cells |
192
|
192
|
Number of Outputs |
80
|
80
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 80 I/O
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA100,11X11,20
|
BGA100,11X11,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
4.7 ns
|
6.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EPM240GM100A3N with alternatives
Compare EPM240GM100A4N with alternatives