EPM240T100A3
vs
EPM240T100A4N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Package Description |
QFP, TQFP100,.63SQ
|
16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
IT CAN ALSO OPERATE AT 3.3V
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
|
Number of Macro Cells |
192
|
192
|
Number of Terminals |
100
|
100
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
TFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
4.7 ns
|
6.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Length |
|
14 mm
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
|
80
|
Number of Inputs |
|
80
|
Number of Outputs |
|
80
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function |
|
MACROCELL
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Temperature Grade |
|
AUTOMOTIVE
|
Width |
|
14 mm
|
|
|
|
Compare EPM240T100A3 with alternatives
Compare EPM240T100A4N with alternatives