EPM240T100A3N vs EPM240T100I5 feature comparison

EPM240T100A3N Altera Corporation

Buy Now Datasheet

EPM240T100I5 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Part Package Code QFP
Package Description TFQFP, TQFP100,.63SQ 16 X 16 MM, 0.50 MM PITCH, TQFP-100
Pin Count 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 14 mm
Number of Dedicated Inputs
Number of I/O Lines 80 80
Number of Macro Cells 192 192
Number of Terminals 100 100
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Power Supplies 1.5/3.3,2.5/3.3 V 1.5/3.3,2.5/3.3 V
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 4.7 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
ECCN Code EAR99
Moisture Sensitivity Level 3
Number of Inputs 80
Number of Outputs 80

Compare EPM240T100A3N with alternatives

Compare EPM240T100I5 with alternatives