EPM240T100C5N vs EPM240T100A3N feature comparison

EPM240T100C5N Altera Corporation

Buy Now Datasheet

Part not found

Search for
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code QFP
Package Description 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Pin Count 100
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 80
Number of Macro Cells 192
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 1.5/3.3,2.5/3.3 V
Programmable Logic Type FLASH PLD
Propagation Delay 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
Base Number Matches 1

Compare EPM240T100C5N with alternatives