EPM240T100C5N
vs
EPM240T100I5
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
INTEL CORP
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Intel
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 3.3V
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PQFP-G100
|
JESD-609 Code |
|
e3
|
JTAG BST |
|
YES
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
|
80
|
Number of Inputs |
|
80
|
Number of Macro Cells |
|
192
|
Number of Outputs |
|
80
|
Number of Terminals |
|
100
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TFQFP
|
Package Equivalence Code |
|
TQFP100,.63SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Programmable Logic Type |
|
FLASH PLD
|
Propagation Delay |
|
7.5 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
14 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare EPM240T100I5 with alternatives