EPM240T100C5N
vs
EPM240T100I4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
TQFP-100
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Intel
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
YES
|
Clock Frequency-Max |
|
128.2 MHz
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PQFP-G100
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
YES
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
|
80
|
Number of Inputs |
|
80
|
Number of Macro Cells |
|
192
|
Number of Outputs |
|
80
|
Number of Terminals |
|
100
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
0 DEDICATED INPUTS, 80 I/O
|
Package Body Material |
|
PLASTIC
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
TQFP100,.63SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Programmable Logic Type |
|
FLASH PLD
|
Propagation Delay |
|
6.1 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare EPM240T100I4 with alternatives