EPM3128ATC100-10N vs EPM7128AETC100-7N feature comparison

EPM3128ATC100-10N

Part not found

Search for EPM3128ATC100-10N

EPM7128AETC100-7N Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description TQFP-100
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES
Clock Frequency-Max 129.9 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 84
Number of Macro Cells 128
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD
Propagation Delay 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
Base Number Matches 1

Compare EPM7128AETC100-7N with alternatives