EPM3256ATC144-7N vs EPM7256ABI256-12 feature comparison

EPM3256ATC144-7N Intel Corporation

Buy Now Datasheet

EPM7256ABI256-12 Altera Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description TQFP-144 BGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES 256 MACROCELLS
Clock Frequency-Max 126.6 MHz 100 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G144 S-PBGA-B256
JESD-609 Code e3 e1
JTAG BST YES
Length 20 mm 27 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 116 164
Number of Macro Cells 256
Number of Terminals 144 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.3 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 20 mm 27 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 256

Compare EPM3256ATC144-7N with alternatives

Compare EPM7256ABI256-12 with alternatives