EPM5016LI-20
vs
EPM5016LC-17
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-20
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
62.5 MHz
|
83.3 MHz
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
9.017 mm
|
9.017 mm
|
Number of Dedicated Inputs |
7
|
7
|
Number of I/O Lines |
8
|
8
|
Number of Inputs |
16
|
16
|
Number of Outputs |
8
|
8
|
Number of Product Terms |
160
|
160
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
7 DEDICATED INPUTS, 8 I/O
|
7 DEDICATED INPUTS, 8 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
20 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9.017 mm
|
9.017 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare EPM5016LI-20 with alternatives
Compare EPM5016LC-17 with alternatives