EPM5016SC-15 vs EP610DC-15 feature comparison

EPM5016SC-15 Altera Corporation

Buy Now Datasheet

EP610DC-15 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code SOIC DIP
Package Description SOP, SOP20,.4 WINDOWED, CERDIP-24
Pin Count 20 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 100 MHz 71.4 MHz
JESD-30 Code R-PDSO-G20 R-GDIP-T24
JESD-609 Code e0 e0
Length 12.8 mm
Number of Dedicated Inputs 7 4
Number of I/O Lines 8 16
Number of Inputs 16 20
Number of Outputs 8 16
Number of Product Terms 160 160
Number of Terminals 20 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 8 I/O 4 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type OT PLD UV PLD
Propagation Delay 15 ns 17 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 1

Compare EPM5016SC-15 with alternatives

Compare EP610DC-15 with alternatives