EPM7032BTC44-7
vs
EPM7032BTI44-3N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
|
Package Description |
TQFP-44
|
QFP, TQFP44,.47SQ,32
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
303 MHz
|
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
YES
|
YES
|
Length |
10 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
36
|
|
Number of Macro Cells |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 36 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFP
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
TQFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
260
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
3.5 ns
|
3.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.27 mm
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare EPM7032BTC44-7 with alternatives
Compare EPM7032BTI44-3N with alternatives