EPM7032QI44-10 vs EPM7032QI44-7 feature comparison

EPM7032QI44-10 Altera Corporation

Buy Now Datasheet

EPM7032QI44-7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, QFP44,.5SQ,32 QFP, QFP44,.5SQ,32
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO 32 MACROCELLS
Clock Frequency-Max 100 MHz 166.7 MHz
In-System Programmable NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 32 36
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.5SQ,32 QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.45 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1

Compare EPM7032QI44-10 with alternatives

Compare EPM7032QI44-7 with alternatives