EPM7064AELI44-4
vs
XCR3064-12VQ44C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
XILINX INC
|
Part Package Code |
LCC
|
QFP
|
Package Description |
QCCJ, LDCC44,.7SQ
|
TQFP, TQFP44,.47SQ,32
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
NO
|
Clock Frequency-Max |
222.2 MHz
|
67 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
NO
|
Length |
16.5862 mm
|
10 mm
|
Number of Dedicated Inputs |
|
2
|
Number of I/O Lines |
36
|
32
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 36 I/O
|
2 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TQFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
TQFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
220
|
240
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
4.5 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare EPM7064AELI44-4 with alternatives
Compare XCR3064-12VQ44C with alternatives