EPM7064LC68-7
vs
M4A5-128/64-7YI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
VANTIS CORP
|
Package Description |
PLASTIC, LCC-68
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
|
Clock Frequency-Max |
166.7 MHz
|
76.9 MHz
|
In-System Programmable |
NO
|
YES
|
JESD-30 Code |
S-PQCC-J68
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
YES
|
Length |
24.2316 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
2
|
Number of I/O Lines |
52
|
64
|
Number of Macro Cells |
64
|
128
|
Number of Terminals |
68
|
100
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 52 I/O
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Equivalence Code |
LDCC68,1.0SQ
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EPM7064LC68-7 with alternatives
Compare M4A5-128/64-7YI with alternatives