EPM7128AELC84-10N
vs
EPM7128ALC84-7
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
84
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3
|
Clock Frequency-Max |
|
116.3 MHz
|
JESD-30 Code |
|
S-PQCC-J84
|
JESD-609 Code |
|
e0
|
Length |
|
29.3116 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
|
68
|
Number of Terminals |
|
84
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
0 DEDICATED INPUTS, 68 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programmable Logic Type |
|
EE PLD
|
Propagation Delay |
|
7.5 ns
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
29.3116 mm
|
Base Number Matches |
|
1
|
|
|
|