EPM7128BTI100-4N
vs
EPM7128BTI100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Package Description |
QFP, TQFP100,.63SQ
|
LFQFP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
JTAG BST |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Macro Cells |
128
|
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
4 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
Length |
|
14 mm
|
Number of Dedicated Inputs |
|
4
|
Number of I/O Lines |
|
84
|
Organization |
|
4 DEDICATED INPUTS, 84 I/O
|
Output Function |
|
MACROCELL
|
Seated Height-Max |
|
1.27 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Width |
|
14 mm
|
|
|
|
Compare EPM7128BTI100-4N with alternatives
Compare EPM7128BTI100 with alternatives