EPM7160LC84-15
vs
EPM7160QC100-20
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
QFP
|
Package Description |
QCCJ, LDCC84,1.2SQ
|
QFP, QFP100,.7X.9
|
Pin Count |
84
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
160 MACROCELLS; SHARED INPUT/CLOCK
|
160 MACROCELLS; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
76.9 MHz
|
62.5 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J84
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
29.3116 mm
|
20 mm
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
60
|
80
|
Number of Macro Cells |
160
|
160
|
Number of Terminals |
84
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 60 I/O
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Equivalence Code |
LDCC84,1.2SQ
|
QFP100,.7X.9
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
3.425 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare EPM7160LC84-15 with alternatives
Compare EPM7160QC100-20 with alternatives