EPM7256AEQI208-7N
vs
EPM7256BFC100-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
PLASTIC, QFP-208
|
LBGA, BGA100,10X10,40
|
Pin Count |
208
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
126.6 MHz
|
95.2 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-PBGA-B100
|
JESD-609 Code |
e3
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
28 mm
|
11 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
4
|
Number of I/O Lines |
164
|
84
|
Number of Macro Cells |
256
|
256
|
Number of Terminals |
208
|
100
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 164 I/O
|
4 DEDICATED INPUTS, 84 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
LBGA
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
BGA100,10X10,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
245
|
220
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
2.625 V
|
Supply Voltage-Min |
3 V
|
2.375 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
28 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EPM7256AEQI208-7N with alternatives
Compare EPM7256BFC100-10 with alternatives