ERJXGN0R00Y vs CR-E5JLF feature comparison

ERJXGN0R00Y Panasonic Electronic Components

Buy Now Datasheet

Part not found

Search for
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 01005
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED CURRENT: 0.5A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PRESSED, 7 INCH
Rated Power Dissipation (P) 0.031 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance
Resistor Type JUMPER
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Base Number Matches 1

Compare ERJXGN0R00Y with alternatives