ERS4050N020S05 vs ERS4050P020S25 feature comparison

ERS4050N020S05 NetPower Technologies Inc

Buy Now Datasheet

ERS4050P020S25 NetPower Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NETPOWER CORP NETPOWER CORP
Package Description EIGHTH BRICK PACKAGE-8 EIGHTH BRICK PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e3/e4 e3/e4
Length 58.4 mm 58.4 mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 20 °C 20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 9.9 mm 9.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN/GOLD MATTE TIN/GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.8 mm 22.8 mm
Base Number Matches 1 1

Compare ERS4050N020S05 with alternatives

Compare ERS4050P020S25 with alternatives