ERS4050N020S05 vs FPER48S5R020PA feature comparison

ERS4050N020S05 NetPower Technologies Inc

Buy Now Datasheet

FPER48S5R020PA FDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NETPOWER CORP FDK CORP
Package Description EIGHTH BRICK PACKAGE-8 EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-N8
JESD-609 Code e3/e4 e3
Length 58.4 mm 58.4 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 20 °C 85 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN/GOLD TIN OVER NICKEL
Terminal Form PIN/PEG NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.8 mm 22.8 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare ERS4050N020S05 with alternatives

Compare FPER48S5R020PA with alternatives