ERS4050P020R05 vs PAH100S48-5/P feature comparison

ERS4050P020R05 NetPower Technologies Inc

Buy Now Datasheet

PAH100S48-5/P TDK-Lambda Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NETPOWER CORP TDK-LAMBDA CORP
Package Description EIGHTH BRICK PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8
JESD-609 Code e3/e4
Length 58.4 mm 61 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 20 °C
Output Voltage-Max 5.5 V 5.75 V
Output Voltage-Min 4 V 3 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 9.9 mm 12.95 mm
Surface Mount NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN/GOLD
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.8 mm 57.9 mm
Base Number Matches 1 1
Additional Feature LG-MAX; WD-MAX
Output Current-Max 20 A
Package Equivalence Code MODULE,9LEAD,1.9
Qualification Status Not Qualified

Compare ERS4050P020R05 with alternatives

Compare PAH100S48-5/P with alternatives