ERS4050P020R05 vs PKJ4711EPIP feature comparison

ERS4050P020R05 NetPower Technologies Inc

Buy Now Datasheet

PKJ4711EPIP Ericsson

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NETPOWER CORP ERICSSON POWER MODULES AB
Package Description EIGHTH BRICK PACKAGE-8 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e3/e4
Length 58.4 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN/GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.8 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9/8
Additional Feature IT CAN ALSO OPERATE FROM A 60V NOMINAL INPUT
Qualification Status Not Qualified

Compare ERS4050P020R05 with alternatives

Compare PKJ4711EPIP with alternatives