ERS4050P020R05 vs VWS100ZG-2V feature comparison

ERS4050P020R05 NetPower Technologies Inc

Buy Now Datasheet

VWS100ZG-2V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NETPOWER CORP POWER-ONE INC
Package Description EIGHTH BRICK PACKAGE-8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
JESD-609 Code e3/e4 e0
Length 58.4 mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 20 °C 85 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN/GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.8 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
Operating Temperature-Min -25 °C
Qualification Status Not Qualified
Temperature Grade OTHER

Compare ERS4050P020R05 with alternatives

Compare VWS100ZG-2V with alternatives