ERS4050P020S25
vs
HBS100ZG-A91H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NETPOWER CORP
|
POWER-ONE INC
|
Package Description |
EIGHTH BRICK PACKAGE-8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
34 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P9
|
JESD-609 Code |
e3/e4
|
|
Length |
58.4 mm
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
9
|
Operating Temperature-Max |
20 °C
|
100 °C
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
9.9 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
MATTE TIN/GOLD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.8 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SETPOINT ACCURACY:+1% OR -1%
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare ERS4050P020S25 with alternatives
Compare HBS100ZG-A91H with alternatives