ESDA19SC6 vs BZA420A,165 feature comparison

ESDA19SC6 STMicroelectronics

Buy Now Datasheet

BZA420A,165 NXP Semiconductors

Buy Now Datasheet
Source Content uid ESDA19SC6 BZA420A,165
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code SC-59 TSOP
Package Description ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 45 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Breakdown Voltage-Nom 20 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 300 W 19.6 W
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Manufacturer Package Code SOT457
Clamping Voltage-Max 28 V
Power Dissipation-Max 0.72 W
Rep Pk Reverse Voltage-Max 20 V

Compare ESDA19SC6 with alternatives

Compare BZA420A,165 with alternatives