ESQT-106-02-G-D-495 vs 1-338095-2 feature comparison

ESQT-106-02-G-D-495 Samtec Inc

Buy Now Datasheet

1-338095-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A 1.5 A
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature MICRO-MATCH
Body Depth 0.49 inch
Body Length 0.728 inch
Body/Shell Style PLUG
EMI Shielded NO
Empty Shell YES
Insulation Resistance 1000000000 Ω
Insulator Color RED
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mains Connector Rating 1.5A
Mating Contact Row Spacing 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 100 V
Reference Standard UL

Compare ESQT-106-02-G-D-495 with alternatives

Compare 1-338095-2 with alternatives