ET4-1-SM1TR
vs
ET4-1-SM-1TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
IMPEDANCE RATIO IS 4:1
|
IMPEDANCE RATIO IS 4:1
|
Cut-off Frequency-Max |
350 MHz
|
350 MHz
|
Cut-off Frequency-Min |
0.5 MHz
|
0.2 MHz
|
Height |
5.08 mm
|
5.08 mm
|
Insertion Loss |
3 dB
|
3 dB
|
Length |
7.88 mm
|
7.87 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
ET4-1
|
Physical Dimension |
|
7.87mm X 6.35mm X 5.08mm
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|