ET610N13
vs
ET610N13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIDEC COPAL ELECTRONICS CORP
|
NIDEC COPAL ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
24 deg
|
24 deg
|
Actuator Length |
1.063 inch
|
1.063 inch
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Additional Feature |
EAAMCL CERTIFIED
|
EAAMCL CERTIFIED
|
Body Breadth |
34.4932 mm
|
34.4932 mm
|
Body Length or Diameter |
56.9976 mm
|
56.9976 mm
|
Bushing Diameter |
0.591 inch
|
0.591 inch
|
Bushing Length |
0.118 inch
|
0.118 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Contact (AC) Max Rating R Load |
7A@250VAC
|
7A@250VAC
|
Contact Current(AC)-Max |
7 A
|
7 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@30VDC
|
10A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
5000 Cycle(s)
|
5000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Solderability |
HAND
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
6PDT
|
6PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Washability |
SOLVENT
|
SOLVENT
|
Base Number Matches |
2
|
1
|
|
|
|