ETC9-1T-5TR
vs
ETC9-1T-5TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Cut-off Frequency-Max |
75 MHz
|
75 MHz
|
Cut-off Frequency-Min |
10 MHz
|
10 MHz
|
Height |
3.81 mm
|
3.81 mm
|
Insertion Loss |
2 dB
|
2 dB
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
3.81 mm
|
3.81 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|