EV200ADANA
vs
1-1618002-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
Factory Lead Time |
7 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Coil Resistance |
40 Ω
|
40 Ω
|
Coil Voltage(DC)-Max |
95 V
|
95 V
|
Contact Current(AC)-Max |
500 A
|
500 A
|
Contact Current(DC)-Max |
500 A
|
500 A
|
Contact Voltage(AC)-Max |
900 V
|
900 V
|
Contact Voltage(DC)-Max |
900 V
|
900 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM X
|
1 FORM X
|
Relay Function |
SPST-NO
|
SPST-NO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|