EVQPBD05R
vs
B3W-1052S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Panasonic
|
|
Actuator Color |
RED
|
YELLOW
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6 mm
|
6 mm
|
Body Height |
3.4 mm
|
3.65 mm
|
Body Length or Diameter |
6 mm
|
6.6 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
8 ms
|
5 ms
|
Contact Current(DC)-Max |
0.02 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.02A@15VDC
|
.05A@24VDC
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
15 V
|
24 V
|
Dielectric Withstand Volts |
250 V
|
500VAC V
|
Electrical Life |
100000 Cycle(s)
|
300000 Cycle(s)
|
Insulation Resistance |
50000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
2.26 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
PCB Hole Count |
5
|
4
|
Packing Method |
BAG; BOX
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD/SILVER
|
|
Terminal Length |
0.137 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Actuator Length |
|
0.144 inch
|
Actuator Type |
|
PROJECTED PLUNGER TYPE
|
Additional Feature |
|
STICK PACKAGING
|
Bushing Length |
|
|
Contact Function |
|
OFF-(ON)
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare EVQPBD05R with alternatives
Compare B3W-1052S with alternatives