EVQPPBA25
vs
EVQP2T02W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Actuator Type |
KNOB TYPE
|
|
Body Breadth |
3.7 mm
|
3.5 mm
|
Body Height |
1.8 mm
|
1.65 mm
|
Body Length or Diameter |
6 mm
|
4.7 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
10 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.02A@15VDC
|
Contact Voltage(DC)-Max |
12 V
|
15 V
|
Electrical Life |
50000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.1 N
|
2.4 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TAPE AND REEL
|
BOX; TAPE AND REEL
|
Sealing |
DUST PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks
|
Actuator Color |
|
NATURAL
|
Actuator Travel |
|
2.5 mm
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
SNAP ACTION
|
Dielectric Withstand Volts |
|
250 V
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD/SILVER
|
|
|
|
Compare EVQPPBA25 with alternatives
Compare EVQP2T02W with alternatives