EVQPUJ02K
vs
EVQPUM02K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.039 inch
|
|
Actuator Travel |
0.3048 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
3.5 mm
|
3.5 mm
|
Body Height |
1.65 mm
|
1.65 mm
|
Body Length or Diameter |
4.7 mm
|
4.7 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
10 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.5 mΩ
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.3 N
|
2.3 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
BOX; TAPE AND REEL
|
BOX; TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Gold/Silver (Au/Ag)
|
GOLD/SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EVQPUJ02K with alternatives
Compare EVQPUM02K with alternatives