EVQQ2D01W
vs
KSC221JLFG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
6 mm
|
6.2 mm
|
Body Height |
1.8 mm
|
2.9 mm
|
Body Length or Diameter |
6.5 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
1 ms
|
Contact Current(DC)-Max |
0.02 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.02A@15VDC
|
.01A@32VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(DC)-Max |
15 V
|
32 V
|
Electrical Life |
2000000 Cycle(s)
|
500000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
10000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
0.5 N
|
2.5 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TAPE AND REEL
|
TR, 13 INCH
|
Solderability |
REFLOW
|
REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD/SILVER
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
LEAD FREE
|
Actuator Length |
|
0.024 inch
|
Actuator Travel |
|
0.35 mm
|
Actuator Type |
|
SOFT TYPE
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
GOLD
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
Dielectric Withstand Volts |
|
250VRMS V
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
GOLD
|
Sealing |
|
IP67
|
|
|
|
Compare EVQQ2D01W with alternatives
Compare KSC221JLFG with alternatives