EVQQ2Y02W vs EVQP1Y05M feature comparison

EVQQ2Y02W Panasonic Electronic Components

Buy Now Datasheet

EVQP1Y05M Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks 7 Weeks
Samacsys Manufacturer Panasonic Panasonic
Body Breadth 6 mm 6 mm
Body Height 1.8 mm 3.5 mm
Body Length or Diameter 6.5 mm 6.1 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.5 N 3.1 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL BOX; TAPE AND REEL
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type KNOB TYPE

Compare EVQQ2Y02W with alternatives

Compare EVQP1Y05M with alternatives