EW-03-09-G-S-275 vs DW-03-11-L-S-300 feature comparison

EW-03-09-G-S-275 Samtec Inc

Buy Now Datasheet

DW-03-11-L-S-300 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks 2 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.275 inch 0.64 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Terminal Length 0.11 inch
UL Flammability Code 94V-0

Compare EW-03-09-G-S-275 with alternatives

Compare DW-03-11-L-S-300 with alternatives