EXQ50-48S05
vs
QLS20ZG
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
POWER-ONE INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
33 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
Load Regulation-Max |
0.3%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
90 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
12
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
CSA, TUV, UL
|
Efficiency (Main Output) |
|
90%
|
JESD-609 Code |
|
e0
|
Length |
|
57.9 mm
|
Line Regulation-Max |
|
0.2%
|
Output Current-Max |
|
20 A
|
Ripple Voltage (Main Out) |
|
0.05303 Vrms
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
36.8 mm
|
|
|
|
Compare EXQ50-48S05 with alternatives
Compare QLS20ZG with alternatives