EXV107M025A9HAA vs EMZJ250ADA101MF80G feature comparison

EXV107M025A9HAA KEMET Corporation

Buy Now Datasheet

EMZJ250ADA101MF80G

Part not found

Search for EMZJ250ADA101MF80G
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2626
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 8 Weeks
Samacsys Manufacturer KEMET
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Height 7.7 mm
Leakage Current 0.025 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, PAPER, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 300 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.14
Terminal Shape FLAT
Width 6.6 mm
Base Number Matches 1

Compare EXV107M025A9HAA with alternatives